• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik SK 578 15 SA LED Heat Sink

Stroke drawing/circuit diagram
Product type
LED heat sink
Thermal resistance R(th)
2.27 K/W
Material
Aluminium
Height
15 mm
(Ø)
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 6.99 / piece)
€ 34.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik SK 578 15 SA LED Heat Sink

Our service for you

  • Award image for Fischer Elektronik SK 578 15 SA LED Heat Sink

Technical specifications

Product type

LED heat sink

Type

SK 578 15 SA

Factory colour

Black

Thermal resistance R(th)

2.27 K/W

Material

Aluminium

Material properties

anodised

Height

15 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 15 mm

RoHS-compliant

Yes

Material (details)

Black anodised aluminium

Type

SK 578 15 SA

Documents & Downloads

Datasheet

Datasheet 188060 Fischer Elektronik SK 578 15 SA LED Heat Sink

User & Safety Instructions

User & Safety Instructions 188060 Fischer Elektronik SK 578 15 SA LED Heat Sink

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)