• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PUP S 500 Maxi Foam (foam guns) Factory colour Beige 539163 500 ml

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 23.98)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer PUP S 500 Maxi pistol foam

  • Short socket allows processing in hard-to-reach placesYield freefall 43 l.Building material class B2Tested joint sound insulationEasy to use with foam gunFresh foam splashes can be removed immediately with fischer PU cleanerLow repressing
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Processing temperature environment: ±0 °C to +35 °C (can temperature: +5 °C to +20 °C)Adhesive free within 8 - 12 min.Can be cut within 40 - 60 min.
Product type

Foam (foam guns)

Suitable for

Plaster/plasterboard Eloxal Plaster Sand-lime brick Timber Plastics (not on PE, PP, Teflon, Silicon) Masonry Metals Concrete

Processing time

80 - 100 min

Heat resistance

-40 upto +90 °C

Factory colour

Beige

Content

500 ml

Material suitability

Concrete

Plasterboard

Wood

Flintlime brick

Plastic

Masonry

Documents & Downloads

Datasheet

Datasheet 2623673 Fischer PUP S 500 Maxi Foam (foam guns) Factory colour Beige 539163 500 ml

Security datasheet

Security datasheet 2623673 Fischer PUP S 500 Maxi Foam (foam guns) Factory colour Beige 539163 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

the fischer Maxi PUP S 500 pistol foam is suitable for filling, insulation and insulation of the window connection joints, joints around window sills and roller shutter boxes. The compact, handy foam can with 43 liters offers the same yield as the 750 ml can and results in a high residual emptying without premature gas loss. The low foam expansion during the curing process avoids time and cost-intensive reworking. the fischer Maxi PUP S 500 B2 foam meets the high standards of sound and heat protection. The beige fischer PUP S 500 is equipped with an improved standard valve, which extends the durability. Without protective gloves, only for commercial users.

This text is machine translated.

Features

  • The short, handy can enables the correct positioning in difficult to access places and leads to a high residual emptying without premature gas loss. Low foam expansion during curing prevents rework and thus ensures a simple and time-saving application. The heat protection test and tested air impermeability enable the energy saving according to EnEV and effectively underpins the reduction of heat loss. The high joint sound insulation of 61dB meets the standards of the modern sound insulation and provides for the reduction of noise pollution.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)