• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1020200 SW-240 Manual Garden saw 240 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Professional hand saw SW-240

  • Handle, for left-handed and right-handed
  • Easy to say by balanced weight distribution
  • 240 mm saw blade

Technical specifications

Product type

Garden saw

Operating type

Manual

Saw blade length

240 mm

Weight

200 g

Dim

(L x W x H) 400 x 150 x 50 mm

Length

400 mm

Width

150 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547087 Fiskars 1020200 SW-240 Manual Garden saw 240 mm

Description

The professional hand saw SW-240 has a 240 mm long blade and works on a train. The hollow-ground saw blade made of high-quality steel provides for easy, clean cuts. The comfortable, non-slip grip ensures a secure hold and the handle is for right as well as left-handed use.

This text is machine translated.

Features

  • Hollow-ground saw blade made of high-quality steel
  • Comfortable, non-slip grip
  • Versatile handle shape allows different hand positions for precise and efficient say

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)