User & Safety Instructions 3414870 Fiskars 1070577 Comfort 2-way splitter with pressure regulator
Description
The Fiskars comfort 2-way valve, On/Off, allows you to connect two separate hoses to a single water source. The independent on/off-valves are easy to operate and allow you to individually control the water flow to each hose. This tap connector has thread for the three most common tap sizes, Ø 21 mm (G 1/2"), Ø 26.5 mm (G 3/4") and Ø 33.3 mm (G 1"). The quick-connector ends can also be removed for 3/4" connections, if required, e.g. for using timers. Universal connector for use with other irrigation devices, including other manufacturers, for all irrigation requirements.
This text is machine translated.
Features
The Fiskars Comfort 2-way valve, On/Off, divides a water source into two connectors with independent flow valves
Screw-off quick-connector ends for 3/4" connection possibility (e.g. timer)
Suitable for 3 thread sizes: Ø 21 mm (G 1/2"), Ø 26.5 mm (G 3/4"), Ø 33.3 mm (G 1")
Universal connector – fits on other brands
Description
The Fiskars comfort 2-way valve, On/Off, allows you to connect two separate hoses to a single water source. The independent on/off-valves are easy to operate and allow you to individually control the water flow to each hose. This tap connector has thread for the three most common tap sizes, Ø 21 mm (G 1/2"), Ø 26.5 mm (G 3/4") and Ø 33.3 mm (G 1"). The quick-connector ends can also be removed for 3/4" connections, if required, e.g. for using timers. Universal connector for use with other irrigation devices, including other manufacturers, for all irrigation requirements.
This text is machine translated.
Features
The Fiskars Comfort 2-way valve, On/Off, divides a water source into two connectors with independent flow valves
Screw-off quick-connector ends for 3/4" connection possibility (e.g. timer)
Suitable for 3 thread sizes: Ø 21 mm (G 1/2"), Ø 26.5 mm (G 3/4"), Ø 33.3 mm (G 1")