• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1071307 Watering can

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Watering can

Capacity

1.2 l

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013242 Fiskars 1071307 Watering can

Description

The Fiskars watering can offers soft precision with a long, slim sleeve, which reaches plants at all heights and angles. WAS is indispensable when gardening in small spaces. The clear grommet is provided with volume specifications to ensure visibility and accuracy, and the tip is shaped so that it does not drip. The light yet durable body, made of 30% recycled plastic, has a modern shape that fits well in the hand and is easy to fill without removing the lid.

The care of plants is fun, brings us closer to nature and promotes our well-being. Whether it's herbal cultivation on the city balcony or magnificent indoor plants as living decoration in the living room - the Fiskars Urban Plant Care products were

This text is machine translated.

Features

  • The Fiskars watering can irrigates plants on city balconies, terraces and interiors gently and precisely
  • The long, slim grommet reaches high and low plants and irrigates the plant base for healthier growth
  • The transparent spout is provided with quantities to avoid over- or under-watering
  • Durable, light synthetic resin housing made up of 30% recycled plastic
  • The contoured shape fits well in the hand
  • You can fill the watering can with the Easy-Fill cap without removing the cover
  • Mounting required - before the first use simply turn the spout on the watering can; leave assembled for the best performance
  • Volume 1.2 l (40 oz)
  • Fiskars urban plant care tools transform living room, terrace or balcony into a green oasis

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)