The Fiskars plant and flower scissors is Ideal for heavy cuts on houseplants
The bypass scissors enable clean cuts through drives, logs and roots of up to ø 18 mm
The low-friction blade coating makes the cut easier and makes the interface healthy
Contoured handles make cutting easy
The simple lock protects the blade during transport and storage
The elegant, free-standing holder provides protection in everyday life and a practical storage solution that fits your green living room
Adjustable holder base for additional stability
Scissors holder is made up of 50% recycled plastic
Both the plant and flower scissors as well as the holder can be taken apart for recycling
Technical specifications
Product type
Pruner
Length
180 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473406 Fiskars 1075314 Pruner 180 mm
Description
Cut or remove plants and flower scissors with Fiskars plants and strains of your houseplants to promote growth. The precision-cut hardened steel blades stay sharp for longer, and the friction-less, rust-free blade coating ensures clean, healthy cuts on drives, stems and roots up to ø 18 mm. The sturdy die-cast aluminum handle ensures a long service life and fits comfortably in the hand. A secure, easy-to-use lock protects the user and blade during transport and storage. The free-standing scissor mount provides for a proper storage.
Cut or remove plants and flower scissors with Fiskars plants and strains of your houseplants to promote growth. The precision-cut hardened steel blades stay sharp for longer, and the friction-less, rust-free blade coating ensures clean, healthy cuts on drives, stems and roots up to ø 18 mm. The sturdy die-cast aluminum handle ensures a long service life and fits comfortably in the hand. A secure, easy-to-use lock protects the user and blade during transport and storage. The free-standing scissor mount provides for a proper storage.