The small plant shears with holder from Fiskars is Ideal for precise, fine cuts on room plants, even in particularly dense green
The precision-ground blades made of stainless steel remain sharp and are optimized for clean, fast-healing cuts on plants
The long grips offer additional lever effect and range for easier cuts
The grip design is suitable for right and left-handed people
Made of stainless steel
The elegant, free-standing holder provides protection in everyday life and a practical storage solution that fits your green living room
Adjustable holder base for additional stability
Blades are made of 80% recycled steel
Scissors holder is 50% made of recycled plastic
Both the plant shears and the holder can be taken apart for recycling
Technical specifications
Made of stainless steel
Product type
Pruner
Length
170 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473407 Fiskars 1075315 Pruner 170 mm
Description
The long, slim design of the small Fiskars plant scissors allows you to take fine, precise steps even in particularly dense green – exactly where you want them to be. The long-lasting, precision-ground stainless steel blades provide sharp, clean and healthy cuts, so that cut wounds heal quickly and drives grow fuller and faster. This reduces the risk of plant diseases. The free-standing, decorative holder provides for a proper storage, WAS is especially beneficial in interiors, on terraces or balconies.
The long, slim design of the small Fiskars plant scissors allows you to take fine, precise steps even in particularly dense green – exactly where you want them to be. The long-lasting, precision-ground stainless steel blades provide sharp, clean and healthy cuts, so that cut wounds heal quickly and drives grow fuller and faster. This reduces the risk of plant diseases. The free-standing, decorative holder provides for a proper storage, WAS is especially beneficial in interiors, on terraces or balconies.