
Highlights & Details
Flat rubber sealing plug M20 (cable diameter 6-11 mm)
- Sealing plugs adapt to your preferred cable outer diameter
- Easy to replace if damaged
- Designed for use with TRU COMPONENTS TC-14745236, TC-14745224, and TC-14745240 cable connectors
Technical specifications
- Product type
Seal plug
- Case material
Silicone
- Manufacturer part #
TC-14745296
- Factory colour
Yellow
- Industrial packaging
No
- Content
1 pc(s)
- Core diameter
11 mm
- Dimensions
15.2 x 7.8 x 15.2 mm
- (Ø)
15.2 mm
- Type
TC-14745296
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3686324 Flat rubber sealing plug M20 (cable diameter 6-11 mm) TC-14745296 Yellow TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3686324 Flat rubber sealing plug M20 (cable diameter 6-11 mm) TC-14745296 Yellow TRU COMPONENTS Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 3.89*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































