
Highlights & Details
Flat rubber sealing plug M25 (cable diameter 10-14 mm)
- Sealing plugs adapt to your preferred cable outer diameter
- Easy to replace if damaged
- Designed for use with TRU COMPONENTS TC-14745228, TC-14745248, TC-14745252, TC-14745244, TC-14745256, TC-14745260, TC-14745264, and TC-14745268 cable connectors
Technical specifications
- Product type
Seal plug
- Case material
Silicone
- Manufacturer part #
TC-14745312
- Factory colour
Yellow
- Industrial packaging
No
- Content
1 pc(s)
- Core diameter
12 mm
- Dimensions
20 x 11.2 x 20 mm
- (Ø)
20 mm
- Type
TC-14745312
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3686328 Flat rubber sealing plug M25 (cable diameter 10-14 mm) TC-14745312 Yellow TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3686328 Flat rubber sealing plug M25 (cable diameter 10-14 mm) TC-14745312 Yellow TRU COMPONENTS Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 5.19*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































