• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6260056 N passenger car type EW IV, category A, 1. Class of SBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N passenger car type EW IV, category A, 1. Class of SBB

  • Original version pendulum
  • Bogies without linching damper
  • Fine window frames
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

6260056

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

165 mm

Age category

15 years and over

Train company

SBB

Era

V

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406097 Fleischmann 6260056 N passenger car type EW IV, category A, 1. Class of SBB

Description

The EW IV unit wagons were delivered to the SBB from 1981 and, with over 500 units, form one of the largest Swiss wagon fleets. The car body is made in welded steel light construction. Travellers are very popular with their spacious interior with Vis à-vis seating and quiet running, even at high speeds. The EW-IV carriages are practically used in the entire Switzerland with various modernizations to this day.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)