• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7570011 N E-Loc 193 818-2 Vectron of Siemens mobility GmbH

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N E-Loc 193 818-2 Vectron of Siemens mobility GmbH

  • Design as Siemens advertising medium
  • Application across Europe in various power supply units
  • With detailed roof design
  • In digital mode with switchable high beam and individually switchable peak or tail light
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7570011

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

119 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406045 Fleischmann 7570011 N E-Loc 193 818-2 Vectron of Siemens mobility GmbH

Description

With the presentation of the Vectron a new chapter was opened in the history of the Siemens locomotive. The Vectron features a particularly aerodynamic design, an especially good crash safety as well as great flexibility. The advantage for Vectron's customers lies in the countless possibilities of carrying out its technical features. A modular modular construction system ensures that different requirements of the respective railway companies can be met. In this way, locomotives for different power systems, speeds or train fuses are available.
Siemens test, homologation or demonstration locomotives include all locomotives used by Siemens Mobility itself. These machines have a white paint finish with a dark gray frame.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)