• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16248 N series 248 DM VECTRON electric locomotive of railway systems RP

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N series 248 DM VECTRON electric locomotive of railway systems RP

  • New designLocomotive housing and carrier of the locomotive made of die-cast zincNumerous light functions can be switched digitallyDigital decoder with extensive operating and sound functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

16248

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

125 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Overhead line powered

Overhead line supply option

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635753 MiniTrix 16248 N series 248 DM VECTRON electric locomotive of railway systems RP

Description

Model: Electric locomotive series 248 (Vectron Dual mode) from Railsystems RP GmbH (RP). Locomotive operating number 248 002-8. Current operating condition.Model: Built-in digital decoder and sound generator for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Point light on locomotive sides 2 and 1, each can be switched off digitally separately. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. High-beam headlights can be switched separately. Driver's cab lighting is digitally switchable Light functions Shunting special characters and reverse drive are digitally adjustable. Lighting with maintenance-free warm white and red light emitting diodes (LED). Pluggable brake hoses are included separately. Length over buffer 124.8 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)