• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 501328 VAC 800-EC Kit H14 Air purifier

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,875.00 / piece)
€ 1,875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current consumption 1.7 - 1.45 A
  • Mains frequency: 50/60 Hz.
  • Fuse C: 10 A.
  • Max. Volume flow 544 m³/h
  • Air purifier filter area: 7.26 m²
  • Connection diameter Dust extraction air cleaner:125 mm
  • Cable length: 3.5 m
  • Sound pressure level in accordance with EN 60745: 58 dB(A)
Product type

Air purifier

170 W

Cable length

3.5 m

Width

400 mm

Height

508 mm

Length

373 mm

Dim

(L x W x H) 373 x 400 x 508 mm

Content

1 pc(s)

Voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346081 Flex 501328 VAC 800-EC Kit H14 Air purifier

Description

The HEPA 14 filters from the Flex air cleaner filter up to 99.995% of virus and bacteria particles between 0,2µm and 0,3µm from the room air. Thus, the risk of infection with Covid-19 is effectively and significantly reduced Virus-contaminated aerosols, bacteria, dust and pollen are fought. This not only ensures a healthier indoor climate, it also reduces the proportion of viruses in the room air to a minimum. It also keeps air clean in case of renovation and residues in black areas. To protect the user, the airborne fine particles are filtered using coarse, fine, M/H filters as well as activated carbon filters dust are extracted directly at the place of origin. By installing mobile plastic walls and locks, a vacuum can be achieved, thus avoiding dusts spreading outside the working area Volume flow monitoring and adjustable volume flow setting via rotary switches. Thus the required vacuum can be freely adjusted and adapted to the working environment Brushless motor with higher efficiency and longer durability Low operating noise, with night function Compact design, lightest device in its class with 125 Ø mm exhaust system High air flow

This text is machine translated.

Scope of delivery

  • 1 filter HEPA H14 (488194)
  • 10 pre-filter mats G3 (477699)
  • 1 coarse filter G4 (477702)
  • 1 hose (477672)
  • 1 door lock (477753)
  • 1 filter HEPA H13 (477737)

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)