• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex CHE 2-28 R SDS-plus 230/CEE SDS-Plus-Hammer drill combo 230 V 800 W w/o battery

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex CHE 2-28 R SDS-plus 230/CEE SDS-Plus-Hammer drill combo 230 V 800 W w/o battery

  • 800 W 230 V
  • Impact (max.) 2.7 J
  • Max. drill bit Ø

Technical specifications

Product type

Hammer drill combo

Voltage

230 V

No. of power packs included

0

800 W

Operating voltage

230 V

Blow count (max.)

4000 /min

Impact (max.)

2.7 J

Tool holder

SDS-Plus

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Functions

Roto stop

Weight

2800 g

Weight, information

without rechargeable battery

Length

390 mm

Width

83 mm

Height

205 mm

Dim

(L x W x H) 390 x 83 x 205 mm

Cable length

4.0 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346001 Flex CHE 2-28 R SDS-plus 230/CEE SDS-Plus-Hammer drill combo 230 V 800 W w/o battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)