• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Cordless band saw SBE 127 18-EC Cutting depth (max.) 127 mm Saw blade length 1140 mm

EAN:
Part number:
Item no:
1/12
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex Cordless band saw SBE 127 18-EC Cutting depth (max.) 127 mm Saw blade length 1140 mm

  • Cutting depth (max.) 127 mm

Technical specifications

Product type

Cordless band saw

Saw blade length

1140 mm

Cutting depth (max.)

127 mm

Length

539 mm

Width

279 mm

Height

165 mm

Dim

(L x W x H) 539 x 279 x 165 mm

Weight

5900 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346208 Flex Cordless band saw SBE 127 18-EC Cutting depth (max.) 127 mm Saw blade length 1140 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 594.99*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)