• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex DW 45 18.0-EC C 491276 Cordless dry wall screwdriver 2.5 Ah, 5 Ah, 8 Ah w/o battery

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex DW 45 18.0-EC C 491276 Cordless dry wall screwdriver 2.5 Ah, 5 Ah, 8 Ah w/o battery

  • /2.5 Ah, 5 Ah, 8 Ah battery

Technical specifications

Product type

Cordless dry wall screwdriver

Capacity (mAh, Ah)

2.5 Ah

5 Ah

8 Ah

No. of power packs included

0

Tool holder

1/4" (6.3 mm) hex

Features

w/o battery

Weight

975 g

Width

75 mm

Height

203 mm

Length

215 mm

Dim

(L x W x H) 215 x 75 x 203 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346039 Flex DW 45 18.0-EC C 491276 Cordless dry wall screwdriver 2.5 Ah, 5 Ah, 8 Ah w/o battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 364.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)