• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex GG 200 18 Cordless glue gun 11 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless glue gun

Capacity (mAh, Ah)

2.5 Ah

5 Ah

8 Ah

Glue stick Ø

11 mm

Melting temperature

200 °C

Max. preheat time

60 s

Output (max.)

20 g/min

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346206 Flex GG 200 18 Cordless glue gun 11 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 191.98*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)