• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex PE 2 18-EC C 534653 Cordless rotary polisher

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless rotary polisher

Weight

2.1 kg

Content

1 pc(s)

Features

w/o battery

w/o charger

Width

42 mm

Height

108 mm

Length

407 mm

Battery voltage

18 V

No. of power packs included

0

Documents & Downloads

Datasheet

Datasheet 3779062 Flex PE 2 18-EC C 534653 Cordless rotary polisher

User & Safety Instructions

User & Safety Instructions 3779062 Flex PE 2 18-EC C 534653 Cordless rotary polisher

Information

Information 3779062 Flex PE 2 18-EC C 534653 Cordless rotary polisher

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)