• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex TKL SP 3DB 533239 Tool box (empty) (L x W x H) 559 x 391 x 410 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging capacity 35 kg
Dim

(L x W x H) 559 x 391 x 410 mm

Product type

Tool box (empty)

Car phone holder features

Drawers

Length

559 mm

Height

410 mm

Width

391 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779070 Flex TKL SP 3DB 533239 Tool box (empty) (L x W x H) 559 x 391 x 410 mm

Description

With the sturdy storage and transport system STACK PACK tools and accessories can be transported to the construction site without any problem. The boxes made of impact-resistant plastic with aluminum-reinforced corners protect tools and accessories against the harshest construction conditions. The boxes are equipped with a durable metal latch, additional handles provide a flexible and comfortable handling. Quick-connect fasteners offer quick, flexible and easy connection to the individual boxes, so that the storage system can be assembled according to individual needs. The Drawer Box has self-locking mechanisms that securely close and prevent the drawers from opening during transport. Robust steel rails ensure easy operation of the drawer, including separators for separate classification. With 3 drawers, height 89 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)