• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex XCE 2 8 14-EC C 532986 Random orbital polisher 230 V 1400 W

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Support plate size: 150 mm
  • Max. Polishing head size 150 mm
  • No-load speed 225 - 700 1 rpm
  • No-load stroke rate 2700 - 8700 1/min.
  • Cable type PUR
  • Sound pressure level 79 dB(A)
  • Vibration: 4.7 m/s²
Operating voltage

230 V

Product type

Random orbital polisher

Weight

2.2 kg

Content

1 pc(s)

Cable length

6 m

1400 W

Width

125 mm

Height

128 mm

Length

425 mm

Stroke

8 mm

Documents & Downloads

Datasheet

Datasheet 3779068 Flex XCE 2 8 14-EC C 532986 Random orbital polisher 230 V 1400 W

User & Safety Instructions

User & Safety Instructions 3779068 Flex XCE 2 8 14-EC C 532986 Random orbital polisher 230 V 1400 W

Information

Information 3779068 Flex XCE 2 8 14-EC C 532986 Random orbital polisher 230 V 1400 W

Description

New generation of brushless motors with Hohem efficiency and efficiency, microprocessor electronics: Continuous speed pre-selection, constant speed by tachometer generator, overload protection, restart lock and temperature monitoring, Accelerator switch for a slow and sensitive start and lock for continuous operation, simple speed adjustment via both-sided speed selection wheel with switch points, ideal speed range for automotive, maritime and aviation areas, perfect for removing middle scratches, removal of traces of use and holograms, maximum efficiency in one step with Flex 1-step system, with the violet sponge and violet polish, newly developed high-power gear for maximum noise and vibration reduction, additional external gear makes possible rotating force drive with simultaneous eccentric movement, ergonomically shaped grip areas with soft grip for perfect guidance on the surface, extremely flat gear head reduces the distance to the surface. Thus the machine can be guided perfectly in every position, with rubberized storage area for safe storage

This text is machine translated.

Scope of delivery

  • 1 Special hook-and-loop disc damped (487988)

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)