• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 27II/EUR Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 6000

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 27 II/EUR digital multimeter

  • IP67 dust and waterproof housing
  • Reversible holster for protecting the display during transport
  • Able to float

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

1 nF - 10 µF

Frequency reading range

0.5 Hz - 200 k Hz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.05 %

Measurement type (details)

Average

Frequency range

40 Hz - 30 kHz Hz

Interfaces

none

Power supply (details)

3 x AA

Height

198 mm

Width

100 mm

Weight

698 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

27II/EUR

Display

Digital

Display (counts)

6000

Dim

(W x H) 100 mm x 198 mm

Features

Waterproof (IP67)

Basic accuracy

±0.1 %

Displays

6000 counts

Reading category

CAT IV 600V, CAT III 1000 V

FALSE

IP67

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 124363 Fluke 27II/EUR Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 6000

Description

This digital multimeter sets new standards when it comes to use under adverse conditions and has the necessary accuracy for troubleshooting electrical systems. The measuring device is IP 67 (water and dust proof) specified and registered for MSHA (mining applications) approval; the extended operating temperature runs over a period of 20 minutes between -15 °C and +55 °C; The device is designed for 95% humidity and was developed and tested to survive falls from 3 metres high without any problems.

Features

  • Min./Max./REL/Hold functions
  • Bar graph display
  • Lifetime manufacturer's guarantee.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,562.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)