• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 568EX IR thermometer Display (thermometer) 50:1 -40 - +800 °C Contact measurement

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,235.00 / piece)
€ 2,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intrinsically Safe Infrared Thermometer Fluke 568 Ex

  • Display (thermometer) 50:1
  • -40 - +800 °C
  • Emission level 0.1 - 1.0

Our service for you

Technical specifications

  • Display resolution 0.1 °C
  • Infrared spectral sensitivity 8 µm to 14µm
  • Temperature range during measurement with K Type thermocouple -270 °C to 1372 °C.
Product type

IR thermometer

Max. temperature

+800 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

0.10 to 1.00

Display

50:1

Manufacturer's standards (no certificate)

Dim

(L x W x H) 164 x 52 x 177 mm

Pick-up time (details)

500 ms

Memory units

99

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

322 g

Width

52 mm

Height

177 mm

Length

164 mm

Power supply (details)

LR03 batteries (AAA)

Min. temperature

-40 °C

Sensor type

K

Accuracy

≥ 0°C ±1% or ±1.0 °C,

Temperature

-40°C to +800 °C

Optics

50:1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 792323 Fluke 568EX IR thermometer Display (thermometer) 50:1 -40 - +800 °C Contact measurement

Description

The intrinsically safe Infrared Thermometer Fluke 568 Ex is a product for use in hazardous environments according to class I Div. 1 and Div 2 or zone 1 and 2 anywhere in the world. No matter, whether you with petroleum, chemical products, oil and gas or pharmaceutical products work: With the Fluke 568 Ex enter dangerous environments with the most prestigious names in the field of measuring devices on your side.
Thanks to the clear user interface and the uncomplicated function key menu of the Fluke 568 Ex go self-consuming measurements simply by hand. With just a few key allows the user to quickly navigate and the emission level setting, save data or alarms on and off. All rolled into one of the most important assessment bodies intrinsically-safe device, which has been certified in the whole world.

This text is machine translated.

Features

  • Laser beam target help Einpunkt-Laserstrahl-target help
  • Minimum measuring spot size 19 mm (0.75 inch)
  • Data memory 99 measured values
  • High/Low-Alarme acoustically and optically with two colors
  • Dot matrix display with function menus
  • Background lighting in two stages: normal or particularly light in dark environments
  • Can be switched between degrees Celsius and Fahrenheit.

Scope of delivery

  • Hard shell case made of conductive material
  • Type K thermocouple, bare probe
  • User guide with safety instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,022.99*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)