User & Safety Instructions 2454250 Fluke 707 Calibrator Calibrated to (ISO standards) Amperage
Description
The Fluke 707 Loop Calibrator is a powerful solution for calibrating, repairing and maintaining current loops. The "Quick Click" button makes its operation extremely easy.
This text is machine translated.
Features
Clear user interface with "Quick Click" button for one-handed operation
Give, simulate and measure mA
0.015% accuracy and 0.001 mA resolution
Simultaneous display of measured value in mA and % of measuring range
Choice of stairs or ramp output signal
24 V loop power supply with mA measurement, including 250Ω HART resistor
Measurement of 0 - 28 V DC for testing the loop voltage
Convenient battery replacement, without opening the housing.
Compact housing with removable protective holster
Large display and clear user interface for easy one-handed operation.
Simultaneous display of the measured value in mA and %
Resolution of 1 µA when giving, simulating and measuring mA.
Push button 25% steps for quick and easy linearity checks
0 – 100 % "Span Check" for fast switching between zero point and end of measuring range
Choice of slow ramp, fast ramp and stairs for functional testing of equipment with current loops.
Internal 24-volt loop power supply to simultaneously supply power to a transmitter and read readings without carrying a DMM.
Measures direct voltage up to 28 V.
Switchable for current loops 0 - 20 mA or 4 - 20 mA
Innovative rotary switch for output adjustment with a resolution of 1 µA and 100 xxx.
The HART ™ mode switches a 250 Ω resistor in series with the 24 V loop and thus ensures compatibility with HART communicators.
Scope of delivery
AC70A alligator clamps
C10 yellow holster with Flex stand™
TL75 Safety test lead set
Battery
User manual
Description
The Fluke 707 Loop Calibrator is a powerful solution for calibrating, repairing and maintaining current loops. The "Quick Click" button makes its operation extremely easy.
This text is machine translated.
Features
Clear user interface with "Quick Click" button for one-handed operation
Give, simulate and measure mA
0.015% accuracy and 0.001 mA resolution
Simultaneous display of measured value in mA and % of measuring range
Choice of stairs or ramp output signal
24 V loop power supply with mA measurement, including 250Ω HART resistor
Measurement of 0 - 28 V DC for testing the loop voltage
Convenient battery replacement, without opening the housing.
Compact housing with removable protective holster
Large display and clear user interface for easy one-handed operation.
Simultaneous display of the measured value in mA and %
Resolution of 1 µA when giving, simulating and measuring mA.
Push button 25% steps for quick and easy linearity checks
0 – 100 % "Span Check" for fast switching between zero point and end of measuring range
Choice of slow ramp, fast ramp and stairs for functional testing of equipment with current loops.
Internal 24-volt loop power supply to simultaneously supply power to a transmitter and read readings without carrying a DMM.
Measures direct voltage up to 28 V.
Switchable for current loops 0 - 20 mA or 4 - 20 mA
Innovative rotary switch for output adjustment with a resolution of 1 µA and 100 xxx.
The HART ™ mode switches a 250 Ω resistor in series with the 24 V loop and thus ensures compatibility with HART communicators.