• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 717 30G Calibrator Calibrated to (ISO standards) Pressure, Amperage 2 bar

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke 717 Pressure Calibrator

  • Internal sensor
  • -850 mbar up to 2 bar

Technical specifications

  • Display: LCD
  • Basic accuracy: ±0.05 %
  • Measurement range DC: 0 - 24 mA.

ISO standards

Product type

Calibrator

Unit of measurement

Pressure

Amperage

Weight

600 g

Air pressure reading range (max.)

2 bar

Power supply

1 x 9 V PP3 battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452989 Fluke 717 30G Calibrator Calibrated to (ISO standards) Pressure, Amperage 2 bar

Description

The Fluke 717 Pressure Calibrators for Resistance Thermometers offer outstanding performance, durability and reliability.
These calibrators are compact, lightweight and easy to carry.
The Fluke 717 Series is extremely easy to use thanks to its push button interface, which is also used in the multifunction, 740 series documenting process calibrators. They are insensitive to electromagnetic interference, dust and splash-proof and have a removable battery flap, which makes changing the batteries quick and easy.
These calibrators are available in nine different versions to measure pressures up to 345 bar/5000 psi. They are also compatible with the Fluke 700Pxx differential pressure, overpressure and absolute pressure transducers, which can extend functionality.

This text is machine translated.

Features

  • Use the internal sensor to measure pressures with an accuracy of 0.05% of full range
  • Measure mA with 0.015% accuracy and 0.001 mA resolution when giving 24 V loop voltage
  • Measure pressure up to 10,000 psi/700 bar using one of the 29 Fluke 700Pxx pressure modules
  • Pressure connection with 1/8 NPT socket
  • Suitable for non-corrosive gases and liquids
  • Choice of eleven different technical units
  • Zero, min/max and hold function
  • Calibrate P/I instruments with simultaneous pressure and current measurement
  • Pressure switch test function determines setpoints, reset values and deadband values of a pressure switch
  • Calculation of the percentage deviation for mA measurements for fast good/bad tests
  • Long battery life
  • Holster with compartment for storing the test leads
  • Compatible with the ToolPack magnetic suspension system
  • New Switch Test

Scope of delivery

  • Yellow protective holster
  • Operating instructions (14 languages)
  • A 9V alkaline battery
  • Test leads and alligator clips