User & Safety Instructions 2452988 Fluke 717 3000G Calibrator Calibrated to (ISO standards) Pressure, Amperage 207 bar 0 bar
Description
The Fluke 717 Pressure Calibrators for Resistance Thermometers offer outstanding performance, durability and reliability. These calibrators are compact, lightweight and easy to carry. The Fluke 717 Series is extremely easy to use thanks to its push button interface, which is also used in the multifunction, 740 series documenting process calibrators. They are insensitive to electromagnetic interference, dust and splash-proof and have a removable battery flap, which makes changing the batteries quick and easy. These calibrators are available in a variety of versions to measure pressures up to 690 bar. They are also compatible with the Fluke 700Pxx differential pressure, overpressure and absolute pressure transducers, which can extend functionality.
This text is machine translated.
Features
Use the internal sensor to measure pressures with an accuracy of 0.05% of full range
Measure mA with 0.015% accuracy and 0.001 mA resolution when giving 24 V loop voltage
Measure pressure up to 10,000 psi/700 bar using one of the 29 Fluke 700Pxx pressure modules
Pressure connection with 1/8 NPT socket
Suitable for non-corrosive gases and liquids
Choice of eleven different technical units
Zero, min/max and hold function
Calibrate P/I instruments with simultaneous pressure and current measurement
Pressure switch test function determines setpoints, reset values and deadband values of a pressure switch
Calculation of the percentage deviation for mA measurements for fast good/bad tests
Long battery life
Holster with compartment for storing the test leads
Compatible with the ToolPack magnetic suspension system
New Switch Test
Scope of delivery
Yellow protective holster
Operating instructions (14 languages)
A 9V alkaline battery
Test leads and alligator clips
Description
The Fluke 717 Pressure Calibrators for Resistance Thermometers offer outstanding performance, durability and reliability. These calibrators are compact, lightweight and easy to carry. The Fluke 717 Series is extremely easy to use thanks to its push button interface, which is also used in the multifunction, 740 series documenting process calibrators. They are insensitive to electromagnetic interference, dust and splash-proof and have a removable battery flap, which makes changing the batteries quick and easy. These calibrators are available in a variety of versions to measure pressures up to 690 bar. They are also compatible with the Fluke 700Pxx differential pressure, overpressure and absolute pressure transducers, which can extend functionality.
This text is machine translated.
Features
Use the internal sensor to measure pressures with an accuracy of 0.05% of full range
Measure mA with 0.015% accuracy and 0.001 mA resolution when giving 24 V loop voltage
Measure pressure up to 10,000 psi/700 bar using one of the 29 Fluke 700Pxx pressure modules
Pressure connection with 1/8 NPT socket
Suitable for non-corrosive gases and liquids
Choice of eleven different technical units
Zero, min/max and hold function
Calibrate P/I instruments with simultaneous pressure and current measurement
Pressure switch test function determines setpoints, reset values and deadband values of a pressure switch
Calculation of the percentage deviation for mA measurements for fast good/bad tests
Long battery life
Holster with compartment for storing the test leads
Compatible with the ToolPack magnetic suspension system