• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 709 Calibrator Calibrated to (ISO standards) Amperage

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke 709 loop calibrator

  • Excellent accuracy of 0.01%
  • Compact and stable design
  • Intuitive operation with quick set control dial for quick settings

Technical specifications

  • Resolution: 1 μA in mA ranges and 1 mV in voltage ranges
  • Operating temperature range: -10 °C to 55 °C
  • Humidity range: 10 to 95%, non-condensing
  • Load voltage of the current loop: 24 VDC at 20 mA
  • Overvoltage protection 240 VAC
  • Over current protection
  • 28 mA DC
  • Display (details): 128 x 64 pixels
  • Accuracy reason: 0.01 %
  • Measurement range DC: 0 - 24 mA.

ISO standards

Product type

Calibrator

Unit of measurement

Amperage

Dim

(L x W x H) 150 x 90 x 30 mm

Weight

300 g

Width

90 mm

Height

30 mm

Length

150 mm

Power supply

6 x AAA battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453666 Fluke 709 Calibrator Calibrated to (ISO standards) Amperage

Description

The Fluke 709 Loop Calibrator is easy to use with a Quick Set rotary knob. The protective holster fits the technician well in the hand and the large backlit display is easy to read, even in dark, tight working environments.

This text is machine translated.

Features

  • 24 VDC loop power supply with mA measurement mode (-25% to 125%)
  • Resolution of 1 μA in mA ranges and 1 mV in voltage ranges
  • Simple connection via two lines for all measurements
  • Automatic switch-off to protect the batteries
  • Times for stair and ramp functions can be set variably in seconds
  • Valve test (enter defined mA values, setting with the % keys).

Scope of delivery

  • 2 alligator clips
  • Test Leads
  • Upholstered carry bag
  • Batteries
  • Factory calibration certificate
  • User manual.