User & Safety Instructions 2454456 Fluke 715 Calibrator Calibrated to (ISO standards) Voltage, Amperage
Description
The Fluke 715 Volt/mA Calibrator delivers outstanding performance, durability and reliability. The calibrator, which has the same rugged housing as the Fluke 80 Series Digital Multimeters, is compact, lightweight and easy to carry. The Fluke 715 is extremely easy to use thanks to its pushbutton interface, which is also used in the multifunction, 740 series of documented process calibrators. It is insensitive to electromagnetic interference, dust and splash-proof and has a removable battery flap, which makes the battery change quick and easy.
This text is machine translated.
Features
•Measure loop current signals (0 - 20 mA, 4 - 20 mA) with a very low accuracy of 0.015% and a resolution of 1 mA
•Measure voltage output process signals from PLC and transmitters
•24 mA loop current
•Source voltage up to 100 mV or 10 V.
•24 V loop supply with simultaneous current measurement
•Improved accuracy for measuring/giving voltage and current
•Longer battery life:
•250 ohm HART resistor with loop current
•Holster with compartment for storing the test leads
•compatible with the ToolPack magnetic suspension system
•Output functions Step function and linear ramp function
•Configurable settings of zero point and end of measuring range
Scope of delivery
Protective holster
Test leads and alligator clips
Battery
User manual
Description
The Fluke 715 Volt/mA Calibrator delivers outstanding performance, durability and reliability. The calibrator, which has the same rugged housing as the Fluke 80 Series Digital Multimeters, is compact, lightweight and easy to carry. The Fluke 715 is extremely easy to use thanks to its pushbutton interface, which is also used in the multifunction, 740 series of documented process calibrators. It is insensitive to electromagnetic interference, dust and splash-proof and has a removable battery flap, which makes the battery change quick and easy.
This text is machine translated.
Features
•Measure loop current signals (0 - 20 mA, 4 - 20 mA) with a very low accuracy of 0.015% and a resolution of 1 mA
•Measure voltage output process signals from PLC and transmitters
•24 mA loop current
•Source voltage up to 100 mV or 10 V.
•24 V loop supply with simultaneous current measurement
•Improved accuracy for measuring/giving voltage and current
•Longer battery life:
•250 ohm HART resistor with loop current
•Holster with compartment for storing the test leads
•compatible with the ToolPack magnetic suspension system
•Output functions Step function and linear ramp function
•Configurable settings of zero point and end of measuring range