User & Safety Instructions 2453588 Fluke 707Ex Calibrator Calibrated to (ISO standards) Amperage
Description
The practical tool for testing mA current loops in hazardous areas. 707Ex is an intrinsically safe loop calibrator for use in hazardous areas. In addition, this calibrator fulfills the requirements of the ATEX directive (Ex II 2 G EEX ia IIC T4) in zones 1 and 2.
This text is machine translated.
Features
• large display and “Quick Click” knob for one-handed operation
• Simultaneous display of the measured value in mA and %
• mA accuracy only 0.015%; better than other loop calibrators in this price range
• Resolution of 1 µA when giving, simulating and measuring mA
• 25% push button steps for quick and easy linearity checks
• 0 – 100 % "Span Check" for fast switching between zero point and end of measuring range
• Choice of slow ramp, fast ramp and stairs for functional testing of equipment with current loops
• Internal loop power supply to simultaneously power a transducer and read readings without carrying a multimeter.
• measures direct voltage up to 28 V.
• Easy replacement of the 9V battery
• switchable for current loops 0-20 mA or 4-20 mA
• innovative rotary switch for output adjustment with a resolution of 1 µA and 100 µA
• HART® mode switches a 250 W resistor in series with the 24 V loop, ensuring compatibility with HART communicators.
Scope of delivery
Alligator clips
Operating manual on CD
Holster
Safety measuring leads
Battery
Description
The practical tool for testing mA current loops in hazardous areas. 707Ex is an intrinsically safe loop calibrator for use in hazardous areas. In addition, this calibrator fulfills the requirements of the ATEX directive (Ex II 2 G EEX ia IIC T4) in zones 1 and 2.
This text is machine translated.
Features
• large display and “Quick Click” knob for one-handed operation
• Simultaneous display of the measured value in mA and %
• mA accuracy only 0.015%; better than other loop calibrators in this price range
• Resolution of 1 µA when giving, simulating and measuring mA
• 25% push button steps for quick and easy linearity checks
• 0 – 100 % "Span Check" for fast switching between zero point and end of measuring range
• Choice of slow ramp, fast ramp and stairs for functional testing of equipment with current loops
• Internal loop power supply to simultaneously power a transducer and read readings without carrying a multimeter.
• measures direct voltage up to 28 V.
• Easy replacement of the 9V battery
• switchable for current loops 0-20 mA or 4-20 mA
• innovative rotary switch for output adjustment with a resolution of 1 µA and 100 µA
• HART® mode switches a 250 W resistor in series with the 24 V loop, ensuring compatibility with HART communicators.