User & Safety Instructions 3331435 Fluke 718 300G Calibrator Calibrated to (ISO standards) Pressure, Amperage 20 bar
Description
The complete solution for pressure calibration The Fluke 718 Series of Pressure Calibrators (includes 4 models) provides a complete pressure calibration solution for transmitters, gauges and switches. These compact pressure calibration solutions are barely a third of the size of comparable instruments and weigh just one kilo. The pump has a unique construction which is easy to clean. This protects the pump from damage and can be serviced without removal, even in the field.
This text is machine translated.
Features
Pressure and loop current measurement for calibration and maintenance of virtually any pressure device
The built-in pump can be easily cleaned if it accidentally comes into contact with liquids. This reduces the operating and maintenance costs and allows the maintenance of the pump in the field
Calculation of the percentage deviation for fast good/bad tests in the field
With 0.015% best mA-inaccuracy of its class for better measuring security and more possibilities of application
Min/max/hold function for recording fluctuating measuring values
Switch test function for faster and more precise pressure switch tests
New pressure ranges of 1 and 300 psi mean less additional tools are required
Ranges of 1, 30, 100, and 300 psi are available
Scope of delivery
Yellow protective holster
Operating instructions (14 languages)
Two 9 V alkaline batteries
Test leads and alligator clips
Description
The complete solution for pressure calibration The Fluke 718 Series of Pressure Calibrators (includes 4 models) provides a complete pressure calibration solution for transmitters, gauges and switches. These compact pressure calibration solutions are barely a third of the size of comparable instruments and weigh just one kilo. The pump has a unique construction which is easy to clean. This protects the pump from damage and can be serviced without removal, even in the field.
This text is machine translated.
Features
Pressure and loop current measurement for calibration and maintenance of virtually any pressure device
The built-in pump can be easily cleaned if it accidentally comes into contact with liquids. This reduces the operating and maintenance costs and allows the maintenance of the pump in the field
Calculation of the percentage deviation for fast good/bad tests in the field
With 0.015% best mA-inaccuracy of its class for better measuring security and more possibilities of application
Min/max/hold function for recording fluctuating measuring values
Switch test function for faster and more precise pressure switch tests
New pressure ranges of 1 and 300 psi mean less additional tools are required