• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 718Ex 300G Calibrator Calibrated to (ISO standards) Pressure 20 bar

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke 718Ex 300G Pressure Calibrator

  • Internal sensor
  • -850 mbar up to 20 bar
  • Integrated hand pump
  • Intrinsically safe according to ATEX II.

Technical specifications

  • Display: LCD

ISO standards

Product type

Calibrator

Unit of measurement

Pressure

Weight

992 g

Air pressure reading range (max.)

20 bar

Power supply

1 x 9 V PP3 battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454101 Fluke 718Ex 300G Calibrator Calibrated to (ISO standards) Pressure 20 bar

Description

The specialist for printing
The new Fluke 718Ex Intrinsically Safe Pressure Calibrator is a new, powerful tool for use in hazardous areas.

This text is machine translated.

Features

  • ATEX II 1G EEx ia IIC T4 compatible.
  • Built-in pressure/vacuum hand pump with fine adjustment and drain valve
  • Ranges of 30, 100 and 300 psi are now available (2, 7 and 20 bar)
  • Measures pressure with internal pressure sensor with an accuracy of 0.05% of the final value
  • Measures pressure up to 200 bar with one of the 8 Fluke 700PEx intrinsically safe pressure modules
  • Numerous technical units for printing can be selected on the device
  • Current measurement with 0.02 % accuracy and 0.001 mA resolution
  • Pressure switch test function
  • Min/max and hold functions
  • Compact and lightweight
  • Clear user interface with push buttons
  • Robust and reliable for mobile use

Scope of delivery

  • Red protective holster
  • TL75 test leads
  • AC72 measurement terminals
  • Filters for div. Media
  • A 9V alkaline battery
  • User manual on CD