• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 721EX-3615 Calibrator Pressure 100 bar 2.5 bar

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,105.00 / piece)
€ 5,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-channel pressure calibrator Fluke 721 Ex

  • Intrinsically Safe - IECEx and ATEX Ex ia IIB T 3Gb (Zone 1)
  • Ideal for pressure calibration of gasmessinstrumenten and counters
  • Two pressure sensors made of stainless steel with a inaccuracy of 0.025%
  • Pt100 RTD Input for temperature measurement (Probe optional)
  • Pressure switch test at both inputs.
  • User-defined pressure display in 19 units
  • On the large graphic display with background lighting is the simultaneous display of up to three measurement values is possible
  • Storage of five measuring device settings to retrieve and apply

Technical specifications

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Pressure

Dim

(L x W x H) 206 x 110 x 413 mm

Weight

2150 g

Air pressure reading range (max.)

100 bar

Air pressure reading range (min.)

2.5 bar

Width

110 mm

Height

413 mm

Length

206 mm

Power supply

4 x AA battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380401 Fluke 721EX-3615 Calibrator Pressure 100 bar 2.5 bar

Description

Pressure calibration and temperature measurement for use in gasmessinstrumenten and counters

This text is machine translated.

Scope of delivery

  • Pressure calibrator with two relative pressure sensors, 36 psi, 1500 psi (2.5 bar, 100 bar)
  • Upholstered carry bag
  • Four batteries type AA
  • Manual
  • Feedback can be factory calibration certificate
  • Test Leads

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,113.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)