• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke CXT80 3352559 Test equipment case

Application
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring device case CXT80

Technical specifications

Product type

Test equipment case

Compatible with

Fluke

Features

waterproof

Type

CXT80

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372970 Fluke CXT80 3352559 Test equipment case

Description

Robust measuring device case.

This text is machine translated.

Features

  • • Unbreakable, waterproof, air-tight, dust resistant, chemical and corrosion-resistant
  • • Lift ensures that the bag with 3.6 kg load in salt water swimming
  • • Automatic suction valve for quick compensation for changes of the atmospheric pressure
  • • Exclusive 6.4 mm Neoprene O-Ring and ABS-closures for excellent sealing
  • • For use with the following measuring devices:
  • Multimeter: 27, 83 V, 85 V, 87 V, 187, 189
  • Process measuring devices: 724, 725, 726, 789

Hints

Measuring instrument and accessories not included.

More interesting products

(*All information is plus legal VAT)