

0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.01 Hz - 200 kHz
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz
none
9 V block
201 mm
98 mm
355 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
FLK-87V-EUR/PRV240
Digital
20000
(W x H) 98 mm x 201 mm
+1090 °C
-200 °C
User & Safety Instructions 3192108 Fluke FLK-87V-EUR/PRV240 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 20000
The necessary accessories are required to use the article as described.