• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-SMFT-1000/PRO PV analyser

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,259.00 / piece)
€ 7,259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

PV analyser

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

Interfaces

USB

Dim

(L x W x H) 250 x 125 x 100 mm

Weight

1.4 kg

Reading range (VDE)

Power

DIN standard

DIN EN 62446

Display type

Graphic LCD

Width

125 mm

Height

100 mm

Length

250 mm

Test procedure

manual

Voltage supply

Battery

Memory

Yes

Type

FLK-SMFT-1000/PRO

Features

PV testing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2786285 Fluke FLK-SMFT-1000/PRO PV analyser

User & Safety Instructions

User & Safety Instructions 2786285 Fluke FLK-SMFT-1000/PRO PV analyser

Description

Check with the multi-functional PV power analyzer Fluke SMFT-1000/PRO, whether PV-systems deliver optimum power and work safely. The SMFT-1000/PRO was developed for PV experts who install, commission and maintain systems with up to 1000 V DC. It offers a complete solution for PV systems, which fulfills the requirements of the standard IEC 62446-1-1. Measurement data from installation and commissioning tests on solar systems can be imported, organized and analyzed without any problem with the Fluke TruTest™ software. This makes it easy to create reports without having to take a laptop to the location. The SMFT-1000/PRO also contains the Advanced TruTest™ software and the test lead set for the MC4 solar current clamp meter.

This text is machine translated.

Features

  • Complete safety test in accordance with IEC 62446-1 category 1Testing the operating characteristics of the system in accordance with IEC 62446-1 Category 2The IRR2-BT solar radiation meter included in delivery provides a wireless connection to the SMFT-1000 HER, in order to transfer data in real time and thus enable the most exact I-U characteristic measurements"Keep the Leads" functionality - Fast and precise tests save time and moneyColour screen with integrated user interface makes it easy to perform testsCompare the manufacturer's I-U characteristics with the measuring data on siteSMFT-1000/PRO includes Solar Data Management Software TruTest™, which saves you time in processing measurement results and creating reportsSMFT-1000/PRO inclusive MC4 test lead set for solar current clamps

Scope of delivery

  • Fluke SMFT-1000-BP Professional tool backpackAC/DC clamp-on ammeter i100, up to 100 AMagnetic mounting set TPAKMeasurement probe with remote triggering TP1000Measuring line-set TL1000TL1000-MC4 test lead setTest lead on roll TL1000/30MConnector set 6 PCs AA batteriesSMFT-1000/PRO including Advanced TruTest™ softwareSMFT-1000/PRO inclusive MC4 test lead set for solar current clamps
  • Multi-functional PV analyzer SMFT-1000Camera strapFuse setAdapter cable IRDA optical to USBZero point adapterRadiation meter IRR2-BTExternal temperature probe 80PR-IRRMounting bracket for solar moduleCarrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7,267.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)