There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
250 V
500 V
1000 V
2500 V
5000 V
10000 V
Insulation resistance
Voltage
Manufacturer's standards (no certificate)
200 kΩ to 2 TΩ
Bluetooth®
USB
IP65
12 V rechargeable lead-acid battery
(L x W x H) 330 x 242 x 170 mm
3.6 kg
Digital (LCD)
60 Hz
0 Hz
0 Hz - 60 Hz
2 TΩ
Measurements according to IEC 61557-1 and IEC 61557-2
600 V AC
600 V DC
85 V AC
85 V DC
CAT IV 600 V
CAT III 1000 V
242 mm
170 mm
330 mm
Datasheet 3828193 Fluke FLUKE-1555 FC KIT Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V 2 TΩ
User & Safety Instructions 3828193 Fluke FLUKE-1555 FC KIT Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V 2 TΩ