• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MIT400/2 Insulation tester 250 V, 500 V, 1000 V 200 GΩ

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 819.00 / piece)
€ 819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation resistance measuring device with 400/2

  • CAT IV 600V
  • Insulation measurement up to 1 kV/200 GΩ
  • Stabilised Insulation test voltage

Technical specifications

Product type

Insulation tester

Test voltage

250 V

500 V

1000 V

Reading type

Insulation resistance

AC voltage

DC voltage

Resistance

Continuity testing

0.01 - 100 Ω

Manufacturer's standards (no certificate)

IP54

Power supply (details)

6 Mignon batteries (AA)

Dim

(L x W x H) 6.3 x 10.8 x 22.8 cm

Weight

600 g

Display type

Digital

Insulation resistance (max.)

200 GΩ

Reading category

CAT IV 600 V

Width

10.8 cm

Height

22.8 cm

Length

6.3 cm

Documents & Downloads

Datasheet

Datasheet 1707270 Megger MIT400/2 Insulation tester 250 V, 500 V, 1000 V 200 GΩ

User & Safety Instructions

User & Safety Instructions 1707270 Megger MIT400/2 Insulation tester 250 V, 500 V, 1000 V 200 GΩ

Description

The insulation resistance measuring devices of series with 400/2 offer users a wide range of applications. It is particularly suitable for energy suppliers, the error to especially hard-to-reach locations such as in cable conduits, wind turbines or in control cabinets must be found. However, they are also ideal for use in engine tests, in the automotive industry as well as in air and space travel.
The insulation measurement is feedback controlled, i.e. the test voltage is brought back to the device, controlled and sent back to the measuring point. Thus, the test voltage optimized and the surge to 2%. This is far better than the industry standard, between 1 and 20% permits.
A very comfortable auto-range function adjusts the right display area automatically to the measured value between 0.01 Ω and 1.0 MΩ. With 400/2 is very handy and offers the user a robust IP54 housing, a firm, fold-down stand of the measuring device solid in an upright position, a battery compartment for 6 batteries as well as a separate access to the internal fuses.

This text is machine translated.

Scope of delivery

  • Red/black silicon test cable with probes and terminals
  • Information CD for the owner
  • 6 x AA batteries
  • Hard case
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 962.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)