0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.01 mA
10 A
0.01 mA
10 A
0.1 Ω - 50 MΩ
1 nF -9999 µF
2 Hz – 100 kHz
-40 °C to +400 °C °C
10 MΩ
19 MΩ
0.09 %
True RMS
45 Hz – 10 kHz (ACV) Hz
1x 9 V block battery (alkaline-manganese, type IEC 6LR61)
43 mm
90 mm
185 mm
420
Manufacturer's standards (no certificate)
CAT III 1000 V
AC/DC
AC/DC
FLUKE-179-2/IMSK
Digital
6000
(L x W x H) 185 x 90 x 43 mm
ISO / DAkkS (optionally available)
400 °C
-40 °C
IP42
Datasheet 3828195 Fluke FLUKE-179-2/IMSK Handheld multimeter Digital CAT III 1000 V Display (counts): 6000
User & Safety Instructions 3828195 Fluke FLUKE-179-2/IMSK Handheld multimeter Digital CAT III 1000 V Display (counts): 6000
The necessary accessories are required to use the article as described.