• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-A283FC/EUR Clamp meter Digital Wireless display CAT III 1500 V, CAT IV 1000 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wireless current clamp Fluke a283FC with real effective value measurement and safety according to CAT III, 1500 V

  • CAT III 1500 V, CAT IV 1000 V

Technical specifications

  • Protection class: IP52
  • Operating temperature: -10 °C to + +60 °C.
Product type

Clamp meter

A DC reading range (max.)

60 A

Amperage reading range AC (max.)

60 A

Basic accuracy

1.5 %

Measurement type (details)

True RMS

Height

226 mm

Width

91 mm

Length

42 mm

Weight

375 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1500 V

CAT IV 1000 V

Current reading

AC/DC

Type

FLUKE-A283FC/EUR

Display

Digital

Dim

(L x W x H) 42 x 91 x 226 mm

Temperature reading range (max.)

60 °C

Temperature reading range (min.)

-10 °C

Features

Wireless display

Opening range of current clamps

34 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3340299 Fluke FLUKE-A283FC/EUR Clamp meter Digital Wireless display CAT III 1500 V, CAT IV 1000 V

User & Safety Instructions

User & Safety Instructions 3340299 Fluke FLUKE-A283FC/EUR Clamp meter Digital Wireless display CAT III 1500 V, CAT IV 1000 V

Description

The A283 FC wireless real effective current clamp is designed for smooth use with the 283 FC digital multimeter. It simplifies the troubleshooting process without compromising security or reliability. The A283 FC can measure DC and AC current up to 60 A and ensures accurate and reliable measurements for numerous applications such as measurements on PV systems, electrical systems and industrial plants.

Current measurements are made without touching live conductors, WAS significantly increases safety. They clamp the conductor with the clamp meter and the readings are transmitted wirelessly to the multimeter. Just like the 283 FC digital multimeter, the clamp-on ammeter is    tested in accordance with the measurement categories CAT III 1500 V, CAT IV 1000 V.

The wireless connectivity allows the comfortable and secure transmission of measured values. You can connect the clamp-on ammeter at the measurement point and capture the measurement values from a safe distance, completely without any twisted test leads. The slim pliers allow easy access to distribution boxes and narrow spaces, making your work easier and more efficient.

This text is machine translated.

Features

  • Wireless clamp-on ammeter CAT III 1500 V/CAT IV 1000 V for use with the digital multimeter 283 FC
  • DC and AC measurements up to 60 A.
  • Current measurement without separating the conductor for high security
  • Wireless connectivity for convenient transfer to the 283 FC digital multimeter
  • Slim clamp design for easy access to distribution boxes and narrow spaces

Scope of delivery

  • 1x Wireless true-rms clamp-on ammeter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)