• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke I100 Clamp meter CAT III 1000 V, CAT IV 600 V

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

I100

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

1 A

A DC reading range (max.)

100 A

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

100 A

Basic accuracy

1.5 %

Measurement type (details)

Non-invasive

Height

45 mm

Width

83 mm

Length

246 mm

Weight

390 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Current reading

AC/DC

Type

I100

Dim

(L x W x H) 246 x 83 x 45 mm

Opening range of current clamps

34 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898130 Fluke I100 Clamp meter CAT III 1000 V, CAT IV 600 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)