• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i200 Clamp meter adapter A/AC reading range: 0.5 - 200 A Calibrated to: ISO standards

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC clamp adapter Fluke i200

  • CAT III 600V
  • 0.5 A - 200 A/AC
  • Output 1 mA/A.
  • 4 mm laboratory plug

Technical specifications

  • Cable length: 1.5 m
  • Resolution 1 mA/A.
  • Output current 1 mA/A.
Opening range of current clamps

20 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

200 A

Dim

(L x W x H) 30 x 50 x 135 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

180 g

Width

50 mm

Height

135 mm

Length

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452997 Fluke i200 Clamp meter adapter A/AC reading range: 0.5 - 200 A Calibrated to: ISO standards

Description

Fluke clamp meters are ideal tools for extending the current measuring range of a multimeter. The Fluke i200 is a single measurement range current clamp meter with a current output through 4 mm shielded safety plugs. i200 is compatible with most Fluke multimeters and all other current measurement instruments that are suitable for shielded 4 mm plugs.

This text is machine translated.

Features

  • The ideal extension for digital multimeters for measuring up to 200 A AC
  • 1 mA per A current output for easy reading on the meter Exact current value measurements without interrupting the circuit.
  • maximum conductor diameter 20 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.