• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i5s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.01 - 6 A A/DC reading range: 5 A (max)

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC current clamp adapter i5s

  • N/A
  • Opening range of current clamps 15 mm

Technical specifications

  • Output 400 mV/A.
  • Output voltage 400 mV/A.
  • Resolution 400 mV/A.
Opening range of current clamps

15 mm

Product type

Clamp meter adapter

Type B

BNC plug

ISO standards

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

6 A

A DC reading range (max.)

5 A

Dim

(L x W x H) 23 x 43 x 116 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

200 g

Width

43 mm

Height

116 mm

Length

23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453911 Fluke i5s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.01 - 6 A A/DC reading range: 5 A (max)

Description

Complement your Fluke 430 Series power meter with this 5 A AC current clamp, which enables accurate measurements on secondary circuit transformers at low currents.

This text is machine translated.

Features

  • Clamp-on ammeter for low currents for measurements up to 5 A AC
  • compact shape simplifies transport and storage; dimensions only 116 x 43 x 23 mm
  • Accurate measurements without interrupting the circuit
  • cat III 600 V (only for insulated conductors)
  • BNC connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.