• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i400s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 400 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alternating current clamp-on ammeter

  • N/A

Technical specifications

  • Rated current range: 40 A range 0.5 A to 40 A, 400 A range 5 A to 400 A; basic accuracy: 2% + 0.015 A (45-400 Hz), 400 A range 2% + 0.04 A (45-400 Hz); phase shift: 40 A range
  • Nominal current: 400 A
  • Output voltage 10 mV/A, 1 mV/A.
Product type

Clamp meter adapter

Type B

BNC plug

ISO standards

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

400 A

Basic accuracy

2 %

Dim

(L x W x H) 326 x 177 x 55 mm

Current reading

AC

Reading category

CAT III 1000 V

CAT IV 600 V

Weight

480 g

Max. frequency

400 Hz

Width

177 mm

Height

55 mm

Length

326 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454322 Fluke i400s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 400 A

Description

High-security AC current clamp with BNC output. The ideal extension for your ScopeMeter or power quality meter for measuring up to 400 A AC. Specially designed to provide maximum functionality in a compact form.

This text is machine translated.

Features

  • Optional BNC/banana adapter for digital multimeter PM9081/001; two ranges; 40 A - 400 A; 10 - 1 mV/current output; maximum conductor diameter 32 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.