• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i400 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0 - 400 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke i400 AC Current Clamp

  • N/A
  • Opening range of current clamps 32 mm

Technical specifications

Opening range of current clamps

32 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

400 A

Basic accuracy

± 2 %

Dim

(L x W x H) 150 x 70 x 30 mm

Current reading

AC

Reading category

CAT III 1000 V

CAT IV 600 V

Weight

114 g

Output signal (max.)

1 mA

Width

70 mm

Height

30 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453364 Fluke i400 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0 - 400 A

Description

Fluke clamp meters are the ideal tools for extending the functionality of Fluke tools. The i400 is an AC current clamp with a single measurement range of 400 A and a current output via shielded 4 mm safety plugs. The clamp is compatible with most Fluke multimeters and all other current measurement instruments that are suitable for shielded 4 mm safety plugs and works in the AC range of mA. The division ratio is 1,000:1.

This text is machine translated.

Features

  • 1 mA per current output for easy reading on the measuring device Exact current value measurements without interrupting the circuit.
  • Handle with soft, non-slip rubber coating to prevent accidental contact with live cables.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.