• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i30s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 mA - 30 A A/DC reading range: 1 mA -

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke i30s AC/DC Current Clamp

  • N/A

Technical specifications

  • Long connection cable, 2 m
  • Impedance 50 Ω
  • Nominal voltage: 300 V
  • Nominal current 30 A
  • Resolution 100 mV/A.
Product type

Clamp meter adapter

Type B

BNC plug

ISO standards

A AC reading range (min.)

1 mA

Amperage reading range AC (max.)

30 A

Basic accuracy

±1 %

Amperage reading range DC (min.)

1 mA

A DC reading range (max.)

30 A

Current reading

AC/DC

Reading category

CAT III 300 V

Weight

290 g

Max. frequency

100 kHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453002 Fluke i30s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 mA - 30 A A/DC reading range: 1 mA -

Description

The i30s clamp-on ammeter uses Hall-Effect technology to measure direct and alternating currents. The i30s can be used in conjunction with oscilloscopes and other suitable measuring devices for exact current measurements without interrupting the circuit.

This text is machine translated.

Features

  • BNC output
  • Response time <1µs

Scope of delivery

  • 4 mm safety adapter
  • Battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.