• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke PLS 180G RBP KIT Cross line laser Range (max.): 30 m

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-line laser leveling device, kit, green

  • Robust pendulum lock
  • Accuracy: ≤3 mm at 10 m
  • Vertical opening angle 130°
  • Horizontal opening angle: 180°.
  • IP 54 dust and splash-proof, for years of operation at the place of use

Technical specifications

  • Opening angle line: Horizontal ≥180°; vertical ≥130°
  • Operating temperature -10 °C to 50 °C.
  • Maximum output power < 1 mW
Product type

Cross line laser

Range (max.)

30 m

Laser category

2

Operating time (battery-powered)

≥ 12 hours

Length

116 mm

Width

64 mm

Height

104 mm

Dim

(L x W x H) 116 x 64 x 104 mm

Weight

600 g

Manufacturer's standards (no certificate)

Type

PLS 180G RBP KIT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317385 Fluke PLS 180G RBP KIT Cross line laser Range (max.): 30 m

Description

The new PLS 6 and PLS 180 laser leveling devices with red and green laser provide the longevity and precision you expect from PLS, a Fluke company. We have replaced the PLS 4 with a red laser with PLS 6, in a red and a green version. The fast stabilizing/self-leveling pendulum immediately provides for exact point and line references. In addition, these products have a pendulum lock to secure the laser during transport or in case of possible fall.

This professional, self-leveling cross-line laser leveling device with a red or green laser is suitable for many applications. • These include wall construction, acoustic ceiling installation, tile laying and commercial and residential buildings.

The kit includes a set of rechargeable batteries, a magnetic L-bracket for quick and easy measurement of overhangs and centerlines, and the UB9 ceiling/wall universal bracket for vertical fine adjustment and ceiling mounting. •

• The system includes a battery pack and the SLD laser detector for use in bright light, long distances or outdoors.

PLS sets the standard for professionals – designed by construction professionals for construction contractors

PLS laser leveling devices offer bright, pin-sharp reference points and lines for fast and accurate measurements. PLS laser leveling systems are the standard for professionals and have been developed by professional construction professionals with more than 50 years of experience in the internal and external measurement of commercial and residential buildings.

This text is machine translated.

Scope of delivery

  • PLS 180G laser leveling device, PLS line bag, PLS RBP5 battery pack, PLS BP5 alkaline battery pack, PLS UB9 ceiling/wall universal mount, PLS MLB L magnetic mount, green reflective target PLS GRT4, safety data sheet and quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)