• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TB25 5308970 Engineer, Electrical contractor Tool bag (unequipped) (W x H x D) 240 x 333 x 310 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 240 x 333 x 310 mm

Product type

Tool bag (unequipped)

Range of uses

Engineer

Electrical contractor

Material

EVA foam

Factory colour

Black

Height

333 mm

Width

240 mm

Depth

310 mm

Weight

2400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617580 Fluke TB25 5308970 Engineer, Electrical contractor Tool bag (unequipped) (W x H x D) 240 x 333 x 310 mm

Description

Oval hard shell tool bag with X inner pockets and Y outer pockets. For technicians for commercial and residential buildings, industrial electricians who carry out simple maintenance work and system technicians. New slim and rugged EVA foam hard case that allows customers to safely and safely carry their Fluke tools wherever they go. The robust materials of these new cases offer better protection of the tools on the construction site compared to softer cases. The hard shell sets and tool bucket are suitable for most Fluke portable tools and provide enough space for additional accessories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)