• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TLK 290 Safety test probe set 2435092 4 mm jack connector CAT II 1000 V, CAT III 1000 V Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket probe tip set Fluke TLK290

  • CAT II 1000 V, CAT III 1000 V
  • Nominal current 8 A, 16 A
  • Socket Ø 4 mm;Black

Technical specifications

Product type

Safety test probe set

Connection

4 mm jack connector

Nominal voltage

1000 V

Factory colour

Black

Reading category

CAT II 1000 V

CAT III 1000 V

Jack diameter

4 mm

Tip diameter

4 mm

Nominal current

8 A

16 A

Nominal current - rounded value

NaN A

Width

300 mm

Height

200 mm

(Ø)

4 mm

Plug features

Flexible

Temperature range

0 - 55 °C

Nominal current (details)

8 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122168 Fluke TLK 290 Safety test probe set 2435092 4 mm jack connector CAT II 1000 V, CAT III 1000 V Black 1 pc(s)

Description

Comfortable probe tip for motor and three-phase sockets. The probe tips have flexible measuring contacts, between 4 and 8 mm socket contacts can be created. For use with 4 mm test leads, such as Fluke TL224. Secure connection, for example, in plugs of the type CEE 16 A and CEE 32 A.

This text is machine translated.

Features

  • Probe tip for motor and three-phase sockets
  • Probe tips have flexible measuring points, which can be safely placed between 4 and 8 mm sockets
  • For use with shielded 4 mm test leads, for instance, Fluke TL224
  • Safe contact, for instance, in plugs of the type CEE 16 A and CEE 32 A

Scope of delivery

  • Set contains three flexible sockets probe tips as well as a large alligator clip.

More interesting products

(*All information is plus legal VAT)