• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-DSI-MS-4CON-L180/SH YE 1457872 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Bus connector
Connection side A
M12 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 11.25 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Flush-type connector SACC-DSI-MS-4CON-L180/SH YE

  • SACC-DSI-MS-4CON-L180/SH YE
  • Industrial packaging with 20 pieces

Technical specifications

Type

SACC-DSI-MS-4CON-L180/SH YE

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Bus connector

Connection side A

M12 plug, built-in

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12 SPEEDCON

Coding

A

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1457872

Industrial packaging

Yes

Content

20 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584152 Flush-type connector SACC-DSI-MS-4CON-L180/SH YE 1457872 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584152 Flush-type connector SACC-DSI-MS-4CON-L180/SH YE 1457872 Phoenix Contact

Description

Bus system flush-type connector, with yellow contact carrier, 4-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with M16 thread, with straight solder connection

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)