• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FlySky FGr4S AFHDS3 4-channel receiver 2,4 GHz

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protocol: AFHDS 3
  • Edition PWM/PPM/i-BUS out/S.BUS
  • Range: up to 200m
  • Temperature range -10°C to +60°C.
  • Max. Humidity 20%-95%
  • Compatible transmitter: All AFHDS3 transmitters
Product type

4-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 26 x 22 x 17 mm

Weight

5.1 g

No. of channels (details)

4

Operating voltage

3.5 - 8.4 V

Max. operating voltage

8.4 V

Min. operating voltage

3.5 V

Manufacturer part #

FGr4S

Width

22 mm

Height

17 mm

Length

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400139 FlySky FGr4S AFHDS3 4-channel receiver 2,4 GHz

Description

The FGr4S receiver is the ideal partner when using a Flysky remote control. Thereby, the receiver has a technology used by Flysky - the automatic frequency hopping digital system (AFHDS3). With a bi-directional transmission system via the antenna, this receiver is specially designed for installation and output of PWM/PPM/i-BUS and S.BUS signals. Supports all AFHDS3-enabled transmitters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)