The INr4-GYB-receiver is the ideal partner in the use of a Flysky remote control. Thereby, the receiver has a technology used by Flysky - the automatic frequency hopping digital system (AFHDS3). With a bi-directional transmission system via the antenna and a built-in high-quality gyroscope, this receiver is designed specifically for the installation and output of PWM/PPM/i-BUS/i-BUS2 and S.BUS signals. All AFHDS3-enabled transmitters are supported for an excellent driving experience with drift cars such as those in the F1 category or with linear acceleration.
This text is machine translated.
Description
The INr4-GYB-receiver is the ideal partner in the use of a Flysky remote control. Thereby, the receiver has a technology used by Flysky - the automatic frequency hopping digital system (AFHDS3). With a bi-directional transmission system via the antenna and a built-in high-quality gyroscope, this receiver is designed specifically for the installation and output of PWM/PPM/i-BUS/i-BUS2 and S.BUS signals. All AFHDS3-enabled transmitters are supported for an excellent driving experience with drift cars such as those in the F1 category or with linear acceleration.